FESTO 558712 Screw Fastener L-plug-in gland -0.95 to 16 bar push-pull

MPN
558712
Brand
Festo
EAN-13
4052568054816
Order Code
03-2942
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The FESTO screw fastener NPQM-L-G14-Q8-P10 558712 is designed for secure and reliable connections in pneumatic systems. It is suitable for operation from -0.95 to 16 bar, highlighting its versatility under varying pressure conditions. Typical applications include automation and control systems where dependable fastening is required.
Type Screw fastener
Connection G1/4, for Hose outer diameter 8mm
Material (details) Nickel-plated brass, NBR
Max. operating pressure 16bar
Misc Attribute Class 1 - Low corrosion stress corrosion resistance: KBK
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar

Reviews

Be the first to submit a review

Trustpilot