FESTO 558719 Screw Fastener L-plug-in gland 16 bar G12-Q12-P10

MPN
558719
Brand
Festo
EAN-13
4052568054885
Order Code
03-2943
Country of Origin
Italy
View Full Product Range (8)

Discontinued


Festo Screw Fastener NPQM-L-G12-Q12-P10 is designed for secure and reliable connections. It operates efficiently from -0.95 up to 16 bar pressure. Commonly used in industrial applications, it ensures high performance and durability.
Type Screw fastener
Connection G1/2, for hose outside diameter 12mm
Material (details) Nickel-plated brass, NBR
Max. operating pressure 16bar
Misc Attribute Class 1 - Low corrosion stress corrosion resistance: KBK
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar

Trustpilot