FESTO 578335 Screw Fastener M5 0.95-20 bar plug-in gland 10 pcs

MPN
578335
Brand
Festo
EAN-13
4052568060381
Order Code
03-3012
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Festo's NPQH-D-M5-Q6-P10 is a screw fastener designed with an external M5 thread, suitable for pressures ranging from -0.95 to 20 bar. It is typically used in pneumatic applications for secure and reliable connections. This component is ideal for systems requiring precise fastening under varying pressure conditions.
Type Screw fastener
Connection M5, for Hose outer diameter 6mm
External thread M5
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot