FESTO 558710 Screw Fastener L-plug G18 -0.95 up to 16 bar

MPN
558710
Brand
Festo
EAN-13
4052568054793
Order Code
03-2941
Country of Origin
Italy
View Full Product Range (8)

Discontinued


Festo's Screw Fastener NPQM-L-G18-Q8-P10 558710 is designed for secure connections in pneumatic systems, with a pressure range of -0.95 to 16 bar. This robust fastener is suitable for various industrial applications requiring reliable sealing and secure attachment. Typical uses include machinery assembly and automation equipment where precise fastening is needed.
Type Screw fastener
Connection G1/8, for Hose outer diameter 8mm
Material (details) Nickel-plated brass, NBR
Max. operating pressure 16bar
Misc Attribute Class 1 - Low corrosion stress corrosion resistance: KBK
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar

Trustpilot