FESTO 578334 Screw Fastener M5 thread -0.95-20 bar 10 pack

MPN
578334
Brand
Festo
EAN-13
4052568060374
Order Code
03-3011
Country of Origin
Italy
View Full Product Range (8)

Discontinued


The Festo screw fastener NPQH-D-M5-Q4-P10 is designed with an external thread M5 and is suitable for pressures ranging from -0.95 to 20 bar. This durable component is commonly used in pneumatic systems to securely connect components. Ideal for industrial automation applications, it ensures reliable fastening under varying pressure conditions.
Type Screw fastener
Connection M5, for hose 4 mm external diameter
External thread M5
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Trustpilot