FESTO 578277 Screw Fastener M5 0.95-20 bar seal ring 10 pcs

MPN
578277
Brand
Festo
EAN-13
4052568059804
Order Code
03-2992
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Festo screw fastener NPQH-L-M5-Q6-P10 is designed with an external M5 thread suitable for pressure ranges from -0.95 to 20 bar. It is typically used in pneumatic systems where secure and reliable connections are essential. This component is manufactured by Festo, ensuring high-quality performance in industrial automation applications.
Type Screw fastener
Connection M5, for Hose outer diameter 6mm
External thread M5
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot