FESTO 558705 Screw Fastener L-plug-in gland -0.95 to 16 bar push-pull

MPN
558705
Brand
Festo
EAN-13
4052568054762
Order Code
03-2939
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Festo's Screw Fastener NPQM-L-M5-Q6-P10 is designed for pressure ranges from -0.95 to 16 bar. The component offers reliable fastening solutions suitable for pneumatic applications. Typically, it is used in environments requiring secure and efficient connections for tubing and fittings.
Type Screw fastener
Connection M5, for Hose outer diameter 6mm
Material (details) Nickel-plated brass, NBR
Max. operating pressure 16bar
Misc Attribute Class 1 - Low corrosion stress corrosion resistance: KBK
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar

Reviews

Be the first to submit a review

Trustpilot