FESTO 578276 Screw Fastener M5 thread 20 bar sealing ring 10 pcs

MPN
578276
Brand
Festo
EAN-13
4052568059798
Order Code
03-2991
Country of Origin
Italy
View Full Product Range (8)

Discontinued


Festo manufactures the screw fastener NPQH-L-M5-Q4-P10, which operates at pressures from -0.95 up to 20 bar and features an external thread M5. This durable component is ideal for secure connections in pneumatic systems. It is commonly used in industrial automation applications where reliable joint fastening is critical.
Type Screw fastener
Connection M5, for hose 4 mm external diameter
External thread M5
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Trustpilot