FESTO 132043 Screw Fastener G3/8-8-50 for secure fittings |
03-1582
|
|
|
3+ £2.12
| 3+ |
£2.12 |
| 10+ |
£1.96 |
| 100+ |
£1.86 |
Price per unit Ex VAT
|
Brass |
|
|
80°C |
14bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Screw fastener |
-0.95bar |
FESTO 132045 Screw Fastener G3/8-12-20 1pc for Secure Connections |
03-1584
|
|
Available to back orderBack order, lead time 11 days
|
2+ £5.04
| 2+ |
£5.04 |
| 10+ |
£4.66 |
| 100+ |
£4.51 |
Price per unit Ex VAT
|
Brass |
|
|
80°C |
14bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Screw fastener |
-0.95bar |
FESTO 186111 Screw Fastener G3/8" External Thread 1pc |
03-2465
|
|
Despatched within 4 working days - 40 in stock
|
1+ £4.20
Price per unit Ex VAT
|
Brass (Ni-plated) |
G3/8" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
Plug-in gland QS-G3/8-8-I External thread with hexagon socket. Size = Standard, nominal width = 6.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 186113 Screw Fastener G3/8" external thread |
03-2467
|
|
Despatched within 4 working days - 27 in stock
|
1+ £3.67
Price per unit Ex VAT
|
Brass (Ni-plated) |
G3/8" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
Plug-in gland QS-G3/8-10-I External thread with hexagon socket. Size = Standard, nominal width = 7.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 186114 Screw Fastener G3/8" external thread 1pc |
03-2468
|
|
Despatched within 4 working days - 1 in stock
|
1+ £5.31
Price per unit Ex VAT
|
Brass (Ni-plated) |
G3/8" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
Plug-in gland QS-G3/8-12-I External thread with hexagon socket. Size = Standard, nominal width = 8.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 186144 Screw Fastener G3/8" external thread 1pc |
03-2484
|
|
|
1+ £9.28
Price per unit Ex VAT
|
PBT |
G3/8" |
|
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
L-plug-in gland QSLV-G3/8-10 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 6.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
-0.95bar |
FESTO 190653 Screw Fastener Internal thread G1/2" |
03-2531
|
|
Despatched within 4 working days - 15 in stock
|
1+ £9.33
Price per unit Ex VAT
|
Brass (Ni-plated) |
|
G1/2" |
80°C |
6bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
Plug-in gland QSF-1/2-12-B internal thread with hexagon. Size = Standard, nominal width = 11 mm, seal type on the screw-in stud = coating, mounting position=any, container size = 1 |
Screw fastener |
-0.95bar |
FESTO 8069242 Screw Fastener G3/8" brass nickel-plated ISO 8573-1 |
03-3233
|
|
Despatched within 4 working days - 11 in stock
|
1+ £8.74
Price per unit Ex VAT
|
|
|
G3/8" |
+150°C |
50bar |
-20°C |
According to ISO 8573-1:2010 [compressed air -:-:-] |
|
Screw fastener |
-0.95bar |