FESTO 186114 Screw Fastener G3/8" external thread 1pc

MPN
186114
Brand
FESTO
EAN-13
4052568039240
Order Code
03-2468
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Festo QS-G3/8-12-I 186114 screw fastener features an external G3/8" thread, ideal for secure pneumatic connections. Manufactured by Festo, this pneumatic connector ensures reliable and durable fastening in various industrial automation systems. It is typically used in applications requiring precise and robust connections, such as in factory machinery and pneumatic control systems.
Type Screw fastener
External thread G3/8"
Material Brass (Ni-plated)
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in gland QS-G3/8-12-I External thread with hexagon socket. Size = Standard, nominal width = 8.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot