FESTO 132043 Screw Fastener G3/8-8-50 for secure fittings

MPN
132043
Brand
FESTO
EAN-13
4052568026950
Order Code
03-1582
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Festo's pneumatic connector, model number 132043, features a screw fastener design. It is commonly used in industrial settings for secure and reliable air line connections. The connector is suitable for a range of pneumatic applications, ensuring efficient air flow and system integrity.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot