FESTO 186144 Screw Fastener G3/8" external thread 1pc

Order Code:

03-2484

Brand: FESTO MPN: 186144 EAN-13: 4052568039486
Qty Unit Price (Ex VAT)
1+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The FESTO screw fastener 186144 QSLV-G3/8-10 is a pneumatic connector designed for secure threading with an external G3/8" size. This component ensures reliable and leak-proof connections in pneumatic systems. It is typically used in industrial applications where robust and secure fastenings are required.
Type Screw fastener
External thread G3/8"
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-plug-in gland QSLV-G3/8-10 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 6.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot