FESTO 190653 Screw Fastener Internal thread G1/2"

MPN
190653
Brand
FESTO
EAN-13
4052568014841
Order Code
03-2531
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

FESTO's screw fastener 190653 QSF-1/2-12-B features an internal thread G1/2". It is designed for reliable pneumatic connections. This component is typically used in industrial automation systems.
Type Screw fastener
Internal thread G1/2"
Material Brass (Ni-plated)
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in gland QSF-1/2-12-B internal thread with hexagon. Size = Standard, nominal width = 11 mm, seal type on the screw-in stud = coating, mounting position=any, container size = 1
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot