FESTO 186113 Screw Fastener G3/8" external thread

MPN
186113
Brand
FESTO
EAN-13
4052568039233
Order Code
03-2467
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Festo screw fastener 186113, with an external thread of G3/8", is a high-quality pneumatic connector suitable for various industrial applications. Known for its durability and precision, this fastener is commonly used to secure fittings in pneumatic systems. Manufactured by Festo, it provides reliable performance in high-pressure environments.
Type Screw fastener
External thread G3/8"
Material Brass (Ni-plated)
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in gland QS-G3/8-10-I External thread with hexagon socket. Size = Standard, nominal width = 7.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot