FESTO 186111 Screw Fastener G3/8" External Thread 1pc

MPN
186111
Brand
FESTO
EAN-13
4052568039226
Order Code
03-2465
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The FESTO Screw Fastener 186111 QS-G3/8-8-I features an external thread size of G3/8". This pneumatic connector is designed for secure and efficient coupling in air systems. It's widely used in industrial automation for connecting hoses or pipes within pneumatic circuits.
Type Screw fastener
External thread G3/8"
Material Brass (Ni-plated)
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in gland QS-G3/8-8-I External thread with hexagon socket. Size = Standard, nominal width = 6.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot