FESTO 132045 Screw Fastener G3/8-12-20 1pc for Secure Connections

MPN
132045
Brand
FESTO
EAN-13
4052568026974
Order Code
03-1584
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Festo screw fastener 132045 QS-G3/8-12-20 is a high-quality pneumatic connector. It features a robust design, ensuring secure and reliable connections in pneumatic systems. Typically, it is used in industrial automation and machinery applications.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot