FESTO 8069242 Screw Fastener G3/8 brass nickel-plated ISO 8573-1

Image Representative of Range

FESTO 8069242 Screw Fastener G3/8" brass nickel-plated ISO 8573-1

MPN
8069242
Brand
FESTO
EAN-13
4052568297800
Order Code
03-3233
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The FESTO screw fastener 8069242 is a pneumatic connector with an internal thread size of G3/8 inch. It is typically used to securely join parts in pneumatic systems. This component is commonly utilised in industrial automation and machinery setups where precise and robust connections are required.
Type Screw fastener
Internal thread G3/8"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot