FESTO 558764 NPQM push-pull Connector 12mm dia 11mm width |
03-2947
|
|
Despatched within 4 working days - 6 in stock
|
1+ £5.62
Price per unit Ex VAT
|
|
+70°C |
|
16bar |
-20°C |
12mm |
|
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 578300 NPQH Connector piece External thread 6 mm 1pc |
03-3002
|
|
Despatched within 4 working days - 25 in stock
|
1+ £5.67
Price per unit Ex VAT
|
6mm |
150°C |
Brass (Ni-plated) |
20bar |
0°C |
|
Bulkhead connector NPQH-H-Q6-E-P10 Size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 578324 NPQH Connector 6mm external thread single piece |
03-3007
|
|
Despatched within 4 working days - 60 in stock
|
1+ £4.39
Price per unit Ex VAT
|
6mm |
150°C |
Brass (Ni-plated) |
20bar |
0°C |
|
Connector NPQH-D-Q6-E-P10 Size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 578325 NPQH Connector piece 8mm external thread |
03-3008
|
|
Despatched within 4 working days - 13 in stock
|
1+ £5.08
Price per unit Ex VAT
|
8mm |
150°C |
Brass (Ni-plated) |
20bar |
0°C |
|
Connector NPQH-D-Q8-E-P10 Size = Standard, nominal width = 7 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 578328 NPQH Connector piece 14mm external thread 1 piece |
03-3009
|
|
|
1+ £9.93
Price per unit Ex VAT
|
14mm |
150°C |
Brass (Ni-plated) |
20bar |
0°C |
|
Connector NPQH-D-Q14-E-P10 Size = Standard, nominal width = 13 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 578330 NPQH Connector piece 8 mm external thread 1pc |
03-3010
|
|
Available to back orderBack order, lead time 14 days
|
1+ £8.99
Price per unit Ex VAT
|
8mm |
150°C |
Brass (Ni-plated) |
20bar |
0°C |
|
Connector NPQH-D-Q8-Q6-P 10 size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 578380 NPQH-T-Q4-E-P10 Connector piece 4mm external thread |
03-3030
|
|
Despatched within 4 working days - 4 in stock
|
1+ £5.34
| 1+ |
£5.34 |
| 10+ |
£4.91 |
| 100+ |
£4.80 |
Price per unit Ex VAT
|
4mm |
150°C |
Brass (Ni-plated) |
20bar |
0°C |
|
T-plug-in connection NPQH-T-Q4-E-P10 Size = Standard, nominal width = 3 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO NPQH-T-Q8-E-P10 Connector piece 8 mm external thread |
03-3032
|
|
Despatched within 4 working days - 19 in stock
|
1+ £6.58
| 1+ |
£6.58 |
| 10+ |
£6.05 |
| 100+ |
£5.91 |
Price per unit Ex VAT
|
8mm |
150°C |
Brass (Ni-plated) |
20bar |
0°C |
|
T-plug-in connection NPQH-T-Q8-E-P10 Size = Standard, nominal width = 7 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 578411 NPQH-Y-Q8-E-P10 Connector 8 mm external thread |
03-3042
|
|
Despatched within 4 working days - 8 in stock
|
1+ £8.73
Price per unit Ex VAT
|
8mm |
150°C |
Brass (Ni-plated) |
20bar |
0°C |
|
Y-connector NPQH-Y-Q8-E-P10 Size = Standard, nominal width = 7.5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 578412 NPQH-Y-Q10-E-P10 Connector 10 mm external thread |
03-3043
|
|
|
1+ £8.63
Price per unit Ex VAT
|
10mm |
150°C |
Brass (Ni-plated) |
20bar |
0°C |
|
Y-connector NPQH-Y-Q10-E-P10 Size = Standard, nominal width = 9.5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |