FESTO NPQH-T-Q8-E-P10 Connector piece 8 mm external thread

MPN
578382
Brand
FESTO
EAN-13
4052568060855
Order Code
03-3032
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.58
10+ £6.05
100+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Festo NPQH-T-Q8-E-P10 is a pneumatic connector featuring an 8 mm external thread. It is designed for efficient air flow connections in pneumatic systems. This connector is typically used in automation and industrial applications for reliable and secure tubing connections.
Type Connector piece
External thread 8mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute T-plug-in connection NPQH-T-Q8-E-P10 Size = Standard, nominal width = 7 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot