FESTO 578324 NPQH Connector 6mm external thread single piece

MPN
578324
Brand
FESTO
EAN-13
4052568060275
Order Code
03-3007
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The FESTO NPQH-D-Q6-E-P10 is a high-quality pneumatic connector featuring a 6 mm external thread. It's durable and reliable, making it ideal for industrial automation systems. Typical applications include connecting pneumatic tubing in compressed air systems.
Type Connector piece
External thread 6mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Connector NPQH-D-Q6-E-P10 Size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot