FESTO 578300 NPQH Connector piece External thread 6 mm 1pc

MPN
578300
Brand
FESTO
EAN-13
4052568060039
Order Code
03-3002
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The FESTO NPQH-H-Q6-E-P10 578300 is a pneumatic connector with an external thread of 6 mm. It is designed for secure and efficient connection in pressurised air systems. Typical applications include automated systems and machinery requiring reliable air flow connections.
Type Connector piece
External thread 6mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Bulkhead connector NPQH-H-Q6-E-P10 Size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot