FESTO 558764 NPQM push-pull Connector 12mm dia 11mm width

Image Representative of Range

FESTO 558764 NPQM push-pull Connector 12mm dia 11mm width

MPN
558764
Brand
FESTO
EAN-13
4052568055035
Order Code
03-2947
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £5.99 £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FESTO NPQM-D-Q12-E-P10 is a pneumatic connector designed for 12 mm pipe diameters. Manufactured by FESTO, this durable connector ensures reliable connections in pneumatic systems. It is commonly used in industrial applications requiring efficient air flow management.
Type Connector piece
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot