Easter Opening Hours and Delivery Dates here

FESTO 578412 NPQH-Y-Q10-E-P10 Connector 10 mm external thread

Order Code:

03-3043

Brand: FESTO MPN: 578412 EAN-13: 4052568061159
Qty Unit Price (Ex VAT)
1+ £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The FESTO NPQH-Y-Q10-E-P10 is a pneumatic connector piece with a 10 mm external thread. It is designed for use in various industrial applications requiring reliable and secure connections. Typically, this connector is utilised in pneumatic systems to ensure effective air flow management.
Type Connector piece
External thread 10 mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Y-connector NPQH-Y-Q10-E-P10 Size = Standard, nominal width = 9.5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot