FESTO 578330 NPQH Connector piece 8 mm external thread 1pc

MPN
578330
Brand
FESTO
EAN-13
4052568060336
Order Code
03-3010
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO NPQH-D-Q8-Q6-P10 is a pneumatic connector designed with an 8 mm external thread. Manufactured by FESTO, this connector piece is suitable for secure and efficient air connections. It is typically used in industrial and automation applications where reliable air flow control is essential.
Type Connector piece
External thread 8mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Connector NPQH-D-Q8-Q6-P 10 size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot