FESTO 578411 NPQH-Y-Q8-E-P10 Connector 8 mm external thread

MPN
578411
Brand
FESTO
EAN-13
4052568061142
Order Code
03-3042
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Festo connector piece with part number 578411 is a pneumatic connector featuring an external thread of 8 mm. It is designed for efficient tubing connections and is ideal for use in pneumatic systems. This connector is commonly used in automation and control applications to ensure reliable air and fluid flow.
Type Connector piece
External thread 8mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Y-connector NPQH-Y-Q8-E-P10 Size = Standard, nominal width = 7.5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot