FESTO 578325 NPQH Connector piece 8mm external thread

MPN
578325
Brand
FESTO
EAN-13
4052568060282
Order Code
03-3008
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The FESTO Connector piece 578325 NPQH-D-Q8-E-P10 is a high-quality pneumatic connector with an 8 mm external thread. Known for its reliability and precision, it is ideal for use in various industrial automation systems. This connector is essential for secure and efficient connections in pneumatic circuits.
Type Connector piece
External thread 8mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Connector NPQH-D-Q8-E-P10 Size = Standard, nominal width = 7 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot