FESTO 152583-1 PUN Air hose Polyurethane Silver 2.1mm 10 bar 1m |
03-1735
|
|
|
5+ £1.10
Price per unit Ex VAT
|
1m |
9mm |
Polyurethane |
|
Silver |
2.1mm |
50m |
|
10bar |
+60°C |
0.95bar |
|
3mm |
|
Air hose |
-35°C |
FESTO 159666 PUN Air hose TPU Blue ID 5.7 mm 10 bar 50 m Length |
03-2271
|
|
Despatched within 4 working days - 20 in stock
|
1+ £156.20
Price per unit Ex VAT
|
50m |
24mm |
TPU |
|
Blue |
5.7mm |
|
|
10bar |
+60°C |
-0.95bar |
ISO 8573-1:2010 [7:-:-] compliance |
8mm |
|
Air hose |
-35°C |
FESTO 178410 PUN Air hose TPU Red 2.6mm ID 10 bar 50m |
03-2338
|
|
|
1+ £44.34
Price per unit Ex VAT
|
|
8mm |
TPU |
Red |
|
2.6mm |
|
10bar |
|
+60°C |
-0.95bar |
ISO 8573-1:2010 [7:-:-] compliance |
|
4mm |
Air hose |
-35°C |
FESTO 197375-1 PUN-H Air hose Thermoplastic elastomer Ecru 2.1mm 10 bar |
03-2636
|
|
|
10+ £0.718
Price per unit Ex VAT
|
|
6mm |
Thermoplastic elastomer |
|
Ecru |
2.1mm |
50m |
|
10bar |
60°C |
0.95bar |
|
3mm |
|
Air hose |
-35°C |
FESTO 197376-50 PUN-H Air hose 50m Thermoplastic 2.6mm 10 bar |
03-2638
|
|
Despatched within 4 working days - 3 in stock
|
1+ £34.75
| 1+ |
£34.75 |
| 10+ |
£32.87 |
| 100+ |
£32.68 |
Price per unit Ex VAT
|
50m |
8mm |
Thermoplastic elastomer |
|
Ecru |
2.6mm |
|
|
10bar |
60°C |
0.95bar |
Water |
4mm |
|
Air hose |
-35°C |
FESTO 197380-1 PUN-H-12X2 Air hose 8mm ID 10 bar Ecru per metre |
03-2644
|
|
Despatched within 4 working days - 46 in stock
|
2+ £3.32
| 2+ |
£3.32 |
| 10+ |
£3.07 |
| 100+ |
£2.86 |
| 500+ |
£2.78 |
Price per unit Ex VAT
|
Sold per Metre |
33mm |
Thermoplastic elastomer |
|
Ecru |
8mm |
50m |
|
10bar |
60°C |
0.95bar |
|
12mm |
|
Air hose |
-35°C |
FESTO 570386-1 PUN-H Air hose 9.8 mm Id Blue 10 bar Per metre |
03-2969
|
|
Despatched within 4 working days - 47 in stock
|
1+ £4.64
Price per unit Ex VAT
|
Sold per Metre |
38mm |
Thermoplastic elastomer |
|
Blue |
9.8mm |
50m |
|
10bar |
60°C |
0.95bar |
|
14mm |
|
Air hose |
-35°C |
FESTO 8048701-50 PUN-H-10X15-TBL Air hose 50 m 10 bar 7 mm Blue |
03-3169
|
|
Available to back order
|
1+ £111.69
Price per unit Ex VAT
|
50m |
28mm |
Thermoplastic elastomer |
|
Blue |
7mm |
|
|
10bar |
60°C |
0.95bar |
Water |
10mm |
|
Air hose |
-35°C |