FESTO 8048701-50 PUN-H-10X15-TBL Air hose 50 m 10 bar 7 mm Blue

MPN
8048701-50
Brand
FESTO
EAN-13
4052568288518
Order Code
03-3169
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £97.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO air hose, model 8048701-50, is a durable pneumatic hose made from a thermoplastic elastomer with a blue finish. It features an inside diameter of 7 mm, can withstand up to 10 bar pressure, and is 50 meters in length. This hose is typically used for conveying compressed air in industrial automation applications.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 28mm
Colour Blue
Inside Diameter 7mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot