FESTO 197376-50 PUN-H Air hose 50m Thermoplastic 2.6mm 10 bar

MPN
197376-50
Brand
FESTO
EAN-13
4052568045050
Order Code
03-2638
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Festo manufactures the air hose 197376-50, featuring an inside diameter of 2.6 mm, a length of 50 m, and a pressure resistance of 10 bar. Made from thermoplastic elastomer in ecru colour, it is ideal for pneumatic applications. This hose is commonly used in industrial automation systems due to its durability and flexibility.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 8mm
Colour Ecru
Inside Diameter 2.6mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot