FESTO 159666 PUN Air hose TPU Blue ID 5.7 mm 10 bar 50 m Length

Image Representative of Range

FESTO 159666 PUN Air hose TPU Blue ID 5.7 mm 10 bar 50 m Length

MPN
159666
Brand
FESTO
EAN-13
4052568011963
Order Code
03-2271
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £97.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Festo manufactures the PUN-8X1,25-BL air hose, a pneumatic hose with a length of 50 metres and a pressure capacity of 10 bar. It is made from TPU and coloured blue, with an inside diameter of 5.7 mm. This hose is ideal for various pneumatic applications and air supply systems.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 24mm
Colour Blue
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot