FESTO 178410 PUN Air hose TPU Red 2.6mm ID 10 bar 50m

Image Representative of Range

FESTO 178410 PUN Air hose TPU Red 2.6mm ID 10 bar 50m

MPN
178410
Brand
FESTO
EAN-13
4052568038762
Order Code
03-2338
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Festo air hose 178410 is a red pneumatic hose made from TPU with an inside diameter of 2.6 mm and can withstand up to 10 bar of pressure. This durable and flexible hose is ideal for use in industrial pneumatic applications. With a length of 50 meters, it is suitable for setups requiring long-distance air transmission.
Type Air hose
Bend radius (min.) 8mm
Factory colour Red
Inside Diameter 2.6mm
Material TPU
Max. operating pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Ø 4mm

Reviews

Be the first to submit a review

Trustpilot