FESTO 570386-1 PUN-H Air hose 9.8 mm Id Blue 10 bar Per metre

Image Representative of Range

FESTO 570386-1 PUN-H Air hose 9.8 mm Id Blue 10 bar Per metre

MPN
570386-1
Brand
FESTO
EAN-13
4052568058296
Order Code
03-2969
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Festo air hose 570386-1 is a blue, thermoplastic elastomer hose with an inside diameter of 9.8 mm, designed to withstand pressures up to 10 bar. This pneumatic hose is sold per metre and is ideal for various industrial air and gas applications. Festo is a renowned manufacturer known for high-quality pneumatic components.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 38mm
Colour Blue
Inside Diameter 9.8mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot