FESTO 197380-1 PUN-H-12X2 Air hose 8mm ID 10 bar Ecru per metre

Image Representative of Range

FESTO 197380-1 PUN-H-12X2 Air hose 8mm ID 10 bar Ecru per metre

MPN
197380-1
Brand
FESTO
EAN-13
2050006062203
Order Code
03-2644
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Festo air hose 197380-1 is made of thermoplastic elastomer in an ecru colour. It has an inside diameter of 8 mm and can handle pressure up to 10 bar, sold per metre. This pneumatic hose is ideal for various industrial applications requiring reliable air transmission.
Type Air hose
Overall Length Sold per Metre
Material Thermoplastic elastomer
Bend radius (min.) 33mm
Colour Ecru
Inside Diameter 8mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot