FESTO 197375-1 PUN-H Air hose Thermoplastic elastomer Ecru 2.1mm 10 bar

Image Representative of Range

FESTO 197375-1 PUN-H Air hose Thermoplastic elastomer Ecru 2.1mm 10 bar

MPN
197375-1
Brand
FESTO
EAN-13
2050006076156
Order Code
03-2636
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The FESTO air hose, model number 197375-1, is made from a thermoplastic elastomer material in an ecru colour. It has an inside diameter of 2.1 mm and can handle pressures up to 10 bar, making it suitable for pneumatic applications. This hose is typically sold per metre and is ideal for efficient air transfer in various industrial settings.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 6mm
Colour Ecru
Inside Diameter 2.1mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot