FESTO 152583-1 PUN Air hose Polyurethane Silver 2.1mm 10 bar 1m

Image Representative of Range

FESTO 152583-1 PUN Air hose Polyurethane Silver 2.1mm 10 bar 1m

MPN
152583-1
Brand
FESTO
EAN-13
2050006062128
Order Code
03-1735
Country of Origin
Czech Republic
View Full Product Range (8)

Discontinued


FESTO manufactures the Air Hose 152583-1, which is a polyurethane, silver-coloured pneumatic hose with an inside diameter of 2.1 mm and rated for a pressure of 10 bar. This pressure hose is sold per metre and is ideal for applications requiring flexible, durable connections in pneumatic systems. Typical uses include automation and control systems, where reliable air flow is essential.
Type Air hose
Overall Length 1m
Material Polyurethane
Bend radius (min.) 9mm
Colour Silver
Inside Diameter 2.1mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 3mm

Trustpilot