FESTO Analogue Panel Meters Manometer 612333

Festo Brand: Festo
The FESTO manometers are precision instruments designed for measuring and indicating pressure values across a variety of applications.
Description Image Product Buy Pricing (Ex VAT) Connection Material (details) Max. operating pressure Minimum Operating Temperature Misc Attribute Operating Temperature Operating pressure (min.) Pressure Range Measuring Type Mounting Type Maximum Operating Temperature Operating medium Type
FESTO 159596 FMA-40 Manometer 10 bar 1/4" EN 1pc
FESTO 159596 FMA-40 Manometer 10 bar 1/4" EN 1pc
Standard range
Order code: 03-2263
MPN: 159596

Despatched within 4 working days - 2 in stock
1+ £32.16
Price per unit Ex VAT
G1/4" ABS -20°C Flange manometer FMA -40-10-1/4-EN with display unit in bar and psi. Display range: 0 - 10 bar, nominal size manometer: 40, design: spring-tube pressure gauges, Mounting Type: Front Panel -20 up to +60°C Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 161126 MAP Manometer 0-1 bar spring-tube EN 837-1 standard
FESTO 161126 MAP Manometer 0-1 bar spring-tube EN 837-1 standard
Standard range
Order code: 03-2280
MPN: 161126

Despatched within 4 working days - 16 in stock
1+ £18.89
Price per unit Ex VAT
R1/8 Brass 1bar -20°C -20 up to +60°C 0bar 0 up to 1 bar Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 162835 Manometer MA-40-10-1/8-EN 1pc precise pressure gauge
FESTO 162835 Manometer MA-40-10-1/8-EN 1pc precise pressure gauge
Standard range
Order code: 03-2293
MPN: 162835

Despatched within 4 working days - 4 in stock
1+ £17.06
Price per unit Ex VAT
R1/8 PBT -20°C Pressure gauge MA -40-10-1/8-EN with display unit in bar and psi. Display range: 0 - 10 bar, nominal size manometer: 40, design: spring-tube pressure gauges, Mounting Type: cable installation -20 up to +60°C Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 162839 Manometer 0-16 bar 50mm EN 837-1 bar/psi display
FESTO 162839 Manometer 0-16 bar 50mm EN 837-1 bar/psi display
Standard range
Order code: 03-2294
MPN: 162839

Despatched within 4 working days - 4 in stock
1+ £16.86
Price per unit Ex VAT
G1/4" Brass 16bar -20°C -20 up to +60°C 0bar 0 up to 16 bar Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 162842 MAP Manometer 40mm 1/8" connection 1pc
FESTO 162842 MAP Manometer 40mm 1/8" connection 1pc
Standard range
Order code: 03-2295
MPN: 162842

Despatched within 4 working days - 2 in stock
1+ £19.06
Price per unit Ex VAT
R1/8 PBT -20°C Precision pressure gauge MAP -40-4-1/8-EN with display unit in bar and psi. Display range: 0 - 4 bar, nominal size manometer: 40, design: spring-tube pressure gauges, Mounting Type: cable installation -20 up to +60°C Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 162844 manometer 63mm 0-1 bar EN 837-1 spring-tube gauge
FESTO 162844 manometer 63mm 0-1 bar EN 837-1 spring-tube gauge
Standard range
Order code: 03-2296
MPN: 162844

Despatched within 4 working days - 2 in stock
1+ £19.61
Price per unit Ex VAT
G1/4" Brass 1bar -20°C -20 up to +60°C 0bar 0 up to 1 bar Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 183897 Manometer 0-10 bar 23mm spring-tube bar/psi display
FESTO 183897 Manometer 0-10 bar 23mm spring-tube bar/psi display
Standard range
Order code: 03-2442
MPN: 183897

Despatched within 4 working days - 5 in stock
1+ £14.33
Price per unit Ex VAT
R1/8 Brass 10bar -20°C -20 up to +60°C 0bar 0 up to 10 bar Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 183899 Manometer 0-6 bar 40mm EN 837-1 bar/psi display
FESTO 183899 Manometer 0-6 bar 40mm EN 837-1 bar/psi display
Extended range
Order code: 03-2443
MPN: 183899

Available to back orderBack order, lead time 14 days
1+ £16.00
Price per unit Ex VAT
G1/4" Brass 6bar -20°C -20 up to +60°C 0bar 0 up to 6 bar Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 183900 Manometer MA-40-10-G1/4-EN 0-10 bar display range
FESTO 183900 Manometer MA-40-10-G1/4-EN 0-10 bar display range
Standard range
Order code: 03-2444
MPN: 183900

Despatched within 4 working days - 7 in stock
1+ £14.61
Price per unit Ex VAT
G1/4" Brass 10bar -20°C -20 up to +60°C 0bar 0 up to 10 bar Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 526323 Manometer MA-27-10-M5 0-10 bar spring-tube gauge
FESTO 526323 Manometer MA-27-10-M5 0-10 bar spring-tube gauge
Order code: 03-2780
MPN: 526323
1+ £15.69
Price per unit Ex VAT
M5 Brass 10bar 0°C 0 up to +60°C 0bar 0 up to 10 bar Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 543488 PAGN-26-10-P10 manometer 0-10 bar dual display
FESTO 543488 PAGN-26-10-P10 manometer 0-10 bar dual display
Extended range
Order code: 03-2881
MPN: 543488

Available to back orderBack order, lead time 14 days
1+ £12.11
Price per unit Ex VAT
Cartridge 10mm Brass 10bar -20°C -20 up to +60°C 0bar 0 up to 10 bar Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer
FESTO 546963 MA Manometer 0-2.5 bar red/green adjust EN 837-1
FESTO 546963 MA Manometer 0-2.5 bar red/green adjust EN 837-1
Extended range
Order code: 03-2888
MPN: 546963

Available to back order
1+ £21.93
Price per unit Ex VAT
R1/8 Brass 2.5bar -20°C -20 up to +60°C 0bar 0 up to 2.5 bar Pressure (Manometer) Panel +60°C Inert Gases,, neutral fluids Manometer

Trustpilot