FESTO 543488 PAGN-26-10-P10 manometer 0-10 bar dual display

Image Representative of Range

FESTO 543488 PAGN-26-10-P10 manometer 0-10 bar dual display

MPN
543488
Brand
Festo
EAN-13
4052568007317
Order Code
03-2881
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.32 £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo 543488 manometer measures pressure from 0 to 10 bar and is designed for precise pressure monitoring. It is commonly used in industrial and pneumatic applications. Its durable construction ensures reliable performance in various operating environments.
Measuring Type Pressure (Manometer)
Mounting Type Panel
Connection Cartridge 10mm
Material (details) Brass
Max. operating pressure 10bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Operating medium Inert Gases,, neutral fluids
Operating pressure (min.) 0bar
Operating Temperature -20 up to +60°C
Pressure Range 0 up to 10 bar
Type Manometer

Reviews

Be the first to submit a review

Trustpilot