FESTO 162839 Manometer 0-16 bar 50mm EN 837-1 bar/psi display

Image Representative of Range

FESTO 162839 Manometer 0-16 bar 50mm EN 837-1 bar/psi display

MPN
162839
Brand
Festo
EAN-13
4052568012779
Order Code
03-2294
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO Manometer 162839 is a precision mechanical pressure gauge measuring up to 16 bar. It is ideal for monitoring pneumatic systems and equipment in various industrial applications. This reliable device ensures accurate pressure readings, enhancing the performance and safety of operations.
Measuring Type Pressure (Manometer)
Mounting Type Panel
Connection G1/4"
Material (details) Brass
Max. operating pressure 16bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Operating medium Inert Gases,, neutral fluids
Operating pressure (min.) 0bar
Operating Temperature -20 up to +60°C
Pressure Range 0 up to 16 bar
Type Manometer

Reviews

Be the first to submit a review

Trustpilot