FESTO 162842 MAP Manometer 40mm 1/8" connection 1pc

MPN
162842
Brand
Festo
EAN-13
4052568006471
Order Code
03-2295
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo Manometer 162842 is a precision pressure measurement device designed with a clear analog dial for easy reading. This robust manometer features a 1/8 inch connection, making it suitable for various pneumatic applications. It is commonly used in industrial settings to monitor and maintain optimal pressure levels in compressed air systems.
Measuring Type Pressure (Manometer)
Mounting Type Panel
Connection R1/8
Material (details) PBT
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Misc Attribute Precision pressure gauge MAP -40-4-1/8-EN with display unit in bar and psi. Display range: 0 - 4 bar, nominal size manometer: 40, design: spring-tube pressure gauges, Mounting Type: cable installation
Operating medium Inert Gases,, neutral fluids
Operating Temperature -20 up to +60°C
Type Manometer

Reviews

Be the first to submit a review

Trustpilot