FESTO 546963 MA Manometer 0-2.5 bar red/green adjust EN 837-1

Image Representative of Range

FESTO 546963 MA Manometer 0-2.5 bar red/green adjust EN 837-1

MPN
546963
Brand
Festo
EAN-13
4052568051334
Order Code
03-2888
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

FESTO manufactures the MA-40-2,5-R1/8-E-RG manometer, which measures pressures from 0 to 2.5 bar. It has a robust construction ideal for industrial applications. This manometer is typically used for monitoring pressure levels in pneumatic systems.
Measuring Type Pressure (Manometer)
Mounting Type Panel
Connection R1/8
Material (details) Brass
Max. operating pressure 2.5bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Operating medium Inert Gases,, neutral fluids
Operating pressure (min.) 0bar
Operating Temperature -20 up to +60°C
Pressure Range 0 up to 2.5 bar
Type Manometer

Reviews

Be the first to submit a review

Trustpilot