FESTO 159596 FMA-40 Manometer 10 bar 1/4" EN 1pc

MPN
159596
Brand
Festo
EAN-13
4052568071622
Order Code
03-2263
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo Manometer 159596 is a precision pressure measurement device, featuring a clear gauge for easy reading. It is designed to work with pneumatic systems to monitor air pressure effectively. Typical applications include use in industrial automation and control systems to ensure optimal performance and safety.
Measuring Type Pressure (Manometer)
Mounting Type Panel
Connection G1/4"
Material (details) ABS
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Misc Attribute Flange manometer FMA -40-10-1/4-EN with display unit in bar and psi. Display range: 0 - 10 bar, nominal size manometer: 40, design: spring-tube pressure gauges, Mounting Type: Front Panel
Operating medium Inert Gases,, neutral fluids
Operating Temperature -20 up to +60°C
Type Manometer

Reviews

Be the first to submit a review

Trustpilot