FESTO 162844 manometer 63mm 0-1 bar EN 837-1 spring-tube gauge

Image Representative of Range

FESTO 162844 manometer 63mm 0-1 bar EN 837-1 spring-tube gauge

MPN
162844
Brand
Festo
EAN-13
4052568012786
Order Code
03-2296
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo Manometer 162844 is a pressure gauge designed to measure up to 1 bar. Key features include its precise measurement capability and reliable performance. It is typically used in industrial applications for monitoring and controlling air pressure systems.
Measuring Type Pressure (Manometer)
Mounting Type Panel
Connection G1/4"
Material (details) Brass
Max. operating pressure 1bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Operating medium Inert Gases,, neutral fluids
Operating pressure (min.) 0bar
Operating Temperature -20 up to +60°C
Pressure Range 0 up to 1 bar
Type Manometer

Reviews

Be the first to submit a review

Trustpilot