FESTO 183900 Manometer MA-40-10-G1/4-EN 0-10 bar display range

Image Representative of Range

FESTO 183900 Manometer MA-40-10-G1/4-EN 0-10 bar display range

MPN
183900
Brand
Festo
EAN-13
4052568014384
Order Code
03-2444
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Festo 183900 Manometer is a pressure measuring device designed to gauge pressures from 0 to 10 bar. Featuring a G1/4 connection, it is ideal for monitoring air or gas pressures in industrial applications. This manometer is typically used in pneumatic systems to ensure optimum performance and safety.
Measuring Type Pressure (Manometer)
Mounting Type Panel
Connection G1/4"
Material (details) Brass
Max. operating pressure 10bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Operating medium Inert Gases,, neutral fluids
Operating pressure (min.) 0bar
Operating Temperature -20 up to +60°C
Pressure Range 0 up to 10 bar
Type Manometer

Reviews

Be the first to submit a review

Trustpilot