FCI Pin Headers Socket housing cable 616634

FCI Brand: FCI
The series of Mini-PV socket housings by FCI is comprised of various models with different pin configurations and 2.54mm spacing, catering to versatile electronic connectivity needs.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Pins per row Width Type Pitch Number of Rows AWG Case Material Colour Compatible with (details) Connection Connector contact surface Connector System Connector Type Contact Material Cross Section Height Industrial packaging Insulation Material
FCI 65039-027ELF Mini-PV Socket Housing 10 Pins 2.54mm Spacing
FCI 65039-027ELF Mini-PV Socket Housing 10 Pins 2.54mm Spacing
Standard range
Order code: 03-0714
MPN: 65039-027ELF

Despatched within 4 working days - 39 in stock
10+ £0.362
Price per unit Ex VAT
10 (L x W x H) 13.85 x 25.4 x 2.54 mm 10 25.4mm Socket housing cable 2.54mm 1 22 PPE Black 36 - 22 Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 2.54mm No PPE
FCI 65039-029ELF Mini-PV Socket Housing 8 Pins 2.54mm Spacing
FCI 65039-029ELF Mini-PV Socket Housing 8 Pins 2.54mm Spacing
Standard range
Order code: 03-0716
MPN: 65039-029ELF

Despatched within 4 working days - 77 in stock
10+ £0.477
Price per unit Ex VAT
8 (L x W x H) 13.85 x 20.32 x 2.54 mm 8 20.32mm Socket housing cable 2.54mm 1 22 PPE Black 36 - 22 Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 2.54mm No PPE
FCI 65039-031ELF Mini-PV Socket Housing 6 Pins 2.54mm Spacing
FCI 65039-031ELF Mini-PV Socket Housing 6 Pins 2.54mm Spacing
Standard range
Order code: 03-0717
MPN: 65039-031ELF

Despatched within 4 working days - 200 in stock
20+ £0.292
Price per unit Ex VAT
6 (L x W x H) 13.85 x 15.24 x 2.54 mm 6 15.24mm Socket housing cable 2.54mm 1 22 PPE Black 36 - 22 Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 2.54mm No PPE
FCI 65039-032ELF Mini-PV Socket 5 Pins 2.54mm Spacing 1pc
FCI 65039-032ELF Mini-PV Socket 5 Pins 2.54mm Spacing 1pc
Standard range
Order code: 03-0718
MPN: 65039-032ELF

Despatched within 4 working days - 311 in stock
50+ £0.113
Price per unit Ex VAT
5 (L x W x H) 13.85 x 12.7 x 2.54 mm 5 12.7mm Socket housing cable 2.54mm 1 22 PPE Black 36 - 22 Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 2.54mm No PPE
FCI 65039-033ELF Mini-PV Socket Housing 4 Pins 2.54mm Spacing
FCI 65039-033ELF Mini-PV Socket Housing 4 Pins 2.54mm Spacing
Order code: 03-0719
MPN: 65039-033ELF
25+ £0.239
Price per unit Ex VAT
4 (L x W x H) 13.85 x 10.16 x 2.54 mm 4 10.16mm Socket housing cable 2.54mm 1 22 PPE Black 36 - 22 Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 2.54mm No PPE
FCI 65039-034ELF Mini-PV Socket 3 Pins 2.54mm Spacing
FCI 65039-034ELF Mini-PV Socket 3 Pins 2.54mm Spacing
Standard range
Order code: 03-0720
MPN: 65039-034ELF

Despatched within 4 working days - 448 in stock
25+ £0.116
Price per unit Ex VAT
3 (L x W x H) 13.85 x 7.62 x 2.54 mm 3 7.62mm Socket housing cable 2.54mm 1 22 PPE Black 36 - 22 Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 2.54mm No PPE
FCI 65039-035ELF Mini-PV Socket Housing 2 Pins 2.54mm Spacing
FCI 65039-035ELF Mini-PV Socket Housing 2 Pins 2.54mm Spacing
Standard range
Order code: 03-0721
MPN: 65039-035ELF

Despatched within 4 working days - 380 in stock
25+ £0.124
Price per unit Ex VAT
2 (L x W x H) 13.85 x 5.08 x 2.54 mm 2 5.08mm Socket housing cable 2.54mm 1 22 PPE Black 36 - 22 Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 2.54mm No PPE
FCI 65039-036LF Mini-PV Socket Housing 1 Pin 2.54mm Spacing 1pc
FCI 65039-036LF Mini-PV Socket Housing 1 Pin 2.54mm Spacing 1pc
Standard range
Order code: 03-0722
MPN: 65039-036LF

Despatched within 4 working days - 3,165 in stock
5+ £1.22
10+ £1.13
100+ £0.987
500+ £0.837
Price per unit Ex VAT
1 (L x W x H) 13.85 x 2.54 x 2.54 mm 1 2.54mm Socket housing cable 2.54mm 1 22 PPE Black 36 - 22 Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm 2.54mm No PPE

Trustpilot