FCI 65039-031ELF Mini-PV Socket Housing 6 Pins 2.54mm Spacing

Image Representative of Range

FCI 65039-031ELF Mini-PV Socket Housing 6 Pins 2.54mm Spacing

MPN
65039-031ELF
Brand
FCI
EAN-13
2050003700337
Order Code
03-0717
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The FCI Socket housing cable Mini-PV, model 65039-031ELF, features 6 pins with a contact spacing of 2.54 mm, ideal for secure electrical connections. Manufactured by FCI, this component is part of the Dubox, PV, and Bergstik series, known for reliability in electronic assemblies. It is typically used in telecommunications, computer hardware, and industrial equipment applications.
Type Socket housing cable
Number of Positions 6
Pitch 2.54mm
Number of Rows 1
AWG 22
Case Material PPE
Colour Black
Compatible with (details) 36 - 22
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 15.24 x 2.54 mm
Height 2.54mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 6
Series Mini-PV
Width 15.24mm

Reviews

Be the first to submit a review

Trustpilot