FCI 65039-027ELF Mini-PV Socket Housing 10 Pins 2.54mm Spacing

Image Representative of Range

FCI 65039-027ELF Mini-PV Socket Housing 10 Pins 2.54mm Spacing

MPN
65039-027ELF
Brand
FCI
EAN-13
2050003699334
Order Code
03-0714
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The FCI socket housing cable Mini-PV, model 65039-027ELF, features a total of 10 pins with a contact spacing of 2.54 mm. As part of the Dubox / PV / Bergstik series, it is typically used in electronic applications requiring reliable connections. This product is ideal for signal and power applications in compact electronic devices.
Type Socket housing cable
Number of Positions 10
Pitch 2.54mm
Number of Rows 1
AWG 22
Case Material PPE
Colour Black
Compatible with (details) 36 - 22
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 25.4 x 2.54 mm
Height 2.54mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 10
Series Mini-PV
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot