FCI 65039-035ELF Mini-PV Socket Housing 2 Pins 2.54mm Spacing

Image Representative of Range

FCI 65039-035ELF Mini-PV Socket Housing 2 Pins 2.54mm Spacing

MPN
65039-035ELF
Brand
FCI
EAN-13
2050003700375
Order Code
03-0721
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

The FCI Socket Housing Cable Mini-PV, with part number 65039-035ELF, features 2 pins with a contact spacing of 2.54 mm. Its compact design makes it ideal for electrical connections in space-constrained applications. Typical uses include electronic assembly and circuit board connections.
Type Socket housing cable
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
AWG 22
Case Material PPE
Colour Black
Compatible with (details) 36 - 22
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 5.08 x 2.54 mm
Height 2.54mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 2
Series Mini-PV
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot