FCI 65039-034ELF Mini-PV Socket 3 Pins 2.54mm Spacing

Image Representative of Range

FCI 65039-034ELF Mini-PV Socket 3 Pins 2.54mm Spacing

MPN
65039-034ELF
Brand
FCI
EAN-13
2050003700351
Order Code
03-0720
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

The FCI Socket housing cable Mini-PV, part number 65039-034ELF, features a total of 3 pins with a contact spacing of 2.54 mm. Manufactured by FCI, this component is commonly used in electronic applications that require reliable electrical connections, such as in telecommunications or consumer electronics. Its compact design and precise spacing make it ideal for situations where space efficiency is critical.
Type Socket housing cable
Number of Positions 3
Pitch 2.54mm
Number of Rows 1
AWG 22
Case Material PPE
Colour Black
Compatible with (details) 36 - 22
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 7.62 x 2.54 mm
Height 2.54mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 3
Series Mini-PV
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot