FCI 65039-029ELF Mini-PV Socket Housing 8 Pins 2.54mm Spacing

Image Representative of Range

FCI 65039-029ELF Mini-PV Socket Housing 8 Pins 2.54mm Spacing

MPN
65039-029ELF
Brand
FCI
EAN-13
2050003698733
Order Code
03-0716
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

FCI manufactures the Mini-PV socket housing cable, known for its 8-pin configuration and 2.54 mm contact spacing. The product, model number 65039-029ELF, belongs to the Dubox / PV / Bergstik series. It is typically used in electronic and electrical connecting applications.
Type Socket housing cable
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
AWG 22
Case Material PPE
Colour Black
Compatible with (details) 36 - 22
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 20.32 x 2.54 mm
Height 2.54mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 8
Series Mini-PV
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot