FCI 65039-033ELF Mini-PV Socket Housing 4 Pins 2.54mm Spacing

Image Representative of Range

FCI 65039-033ELF Mini-PV Socket Housing 4 Pins 2.54mm Spacing

Order Code:

03-0719

Brand: FCI MPN: 65039-033ELF EAN-13: 2050003700436
Qty Unit Price (Ex VAT)
25+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched in 4 working days

The FCI Socket housing cable Mini-PV, part number 65039-033ELF, is a connector with 4 pins and a contact spacing of 2.54 mm. Manufactured by FCI, it is designed for reliable and compact connectivity solutions. Typical applications include telecommunications, consumer electronics, and industrial equipment.
Type Socket housing cable
Number of Positions 4
Pitch 2.54mm
Number of Rows 1
AWG 22
Case Material PPE
Colour Black
Compatible with (details) 36 - 22
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 10.16 x 2.54 mm
Height 2.54mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 4
Series Mini-PV
Width 10.16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot